
* Images are for reference only
WSL201000000ZEA9
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSL201000000ZEA9
- JLCPCB Part #
- C2073836
- Package
- 2010
- Description
- -65℃~+170℃ 0Ω ±3900ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 280
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 280
In-stock Item Pricing
Qty Unit Price
1+
$0.2995
50+
$0.2348
150+
$0.2070
500+
$0.1724
2500+
$0.1571
4000+
$0.1478
Related Products
Welcome back, may I help you?