
* Images are for reference only
WSL1206R1000FEA18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSL1206R1000FEA18
- JLCPCB Part #
- C843879
- Package
- 1206
- Description
- 100mΩ 500mW Current Sense Resistor SMD ±1% ±75ppm/℃ 1206 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 277
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 271
In-stock Item Pricing
Qty Unit Price
1+
$0.5170
10+
$0.4142
30+
$0.3613
100+
$0.3099
500+
$0.2794
1000+
$0.2633
Welcome back, may I help you?