
* Images are for reference only
WSL1206R0330FEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSL1206R0330FEA
- JLCPCB Part #
- C4259460
- Package
- 1206
- Description
- -65℃~+170℃ 250mW 33mΩ ±1% ±75ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.9442
10+
$1.6712
30+
$1.5011
100+
$1.3277
500+
$1.2490
1000+
$1.2137
Welcome back, may I help you?