
* Images are for reference only
WSL1206R0300FBA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSL1206R0300FBA
- JLCPCB Part #
- C4016360
- Package
- 1206
- Description
- -65℃~+170℃ 250mW 30mΩ ±1% ±75ppm/℃ 1206 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7756
200+
$0.6871
500+
$0.6631
1000+
$0.6518
Welcome back, may I help you?