
* Images are for reference only
WSL1206R0250FEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSL1206R0250FEA
- JLCPCB Part #
- C844282
- Package
- 1206
- Description
- -65℃~+170℃ 250mW 25mΩ ±1% ±75ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 57
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 56
In-stock Item Pricing
Qty Unit Price
1+
$1.0997
10+
$0.9264
30+
$0.8300
100+
$0.7225
500+
$0.6743
1000+
$0.6534
Related Products
Welcome back, may I help you?