
* Images are for reference only
WSL12065L000JTA18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSL12065L000JTA18
- JLCPCB Part #
- C4318990
- Package
- 1206
- Description
- -65℃~+170℃ 500mW 5mΩ ±110ppm/℃ ±5% 1206 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3662
200+
$0.5298
500+
$0.5106
1000+
$0.5009
Related Products
Welcome back, may I help you?