This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

WSL12062L000FEA

Extended
Manufacturer
Vishay Intertech
MFR.Part #
WSL12062L000FEA
JLCPCB Part #
C844276
Package
1206
Description
-65℃~+170℃ 250mW 2mΩ ±1% ±275ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1544

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 1544

In-stock Item Pricing

Qty Unit Price
1+ $0.4383
10+ $0.3838
30+ $0.3581
100+ $0.3308
500+ $0.3147
1000+ $0.3067
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons