
* Images are for reference only
WSL0805R0800FEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSL0805R0800FEA
- JLCPCB Part #
- C4087317
- Package
- 0805
- Description
- -65℃~+170℃ 125mW 80mΩ ±1% ±75ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 330
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 316
In-stock Item Pricing
Qty Unit Price
1+
$1.1029
10+
$0.9247
30+
$0.8252
100+
$0.7144
500+
$0.6647
1000+
$0.6422
Welcome back, may I help you?