
* Images are for reference only
WSL0805R0140FTG
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSL0805R0140FTG
- JLCPCB Part #
- C4191108
- Package
- 0805
- Description
- -65℃~+170℃ 125mW 14mΩ ±1% ±75ppm/℃ 0805 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7193
200+
$0.2794
500+
$0.2698
1000+
$0.2649
Welcome back, may I help you?