
* Images are for reference only
WSL06125L000JEK
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSL06125L000JEK
- JLCPCB Part #
- C3949434
- Package
- 0612
- Description
- -65℃~+170℃ 1W 5mΩ ±150ppm/℃ ±5% 0612 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7579
200+
$0.2945
500+
$0.2832
1000+
$0.2784
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?