This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

WSL0603R0200DEA

Extended
Manufacturer
Vishay Intertech
MFR.Part #
WSL0603R0200DEA
JLCPCB Part #
C4312921
Package
0603
Description
-65℃~+170℃ 100mW 20mΩ ±0.5% ±75ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7899
10+ $0.6438
30+ $0.5716
100+ $0.5009
500+ $0.4576
1000+ $0.4351
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons