
* Images are for reference only
WSC2515R5000FEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSC2515R5000FEA
- JLCPCB Part #
- C2073652
- Package
- 2515
- Description
- -65℃~+275℃ 1W 500mΩ Wirewound Resistor ±1% ±90ppm/℃ 2515 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7870
10+
$3.2726
30+
$2.9665
100+
$2.6556
500+
$2.5129
1000+
$2.4488
Welcome back, may I help you?