
* Images are for reference only
WSC25154R000DBA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSC25154R000DBA
- JLCPCB Part #
- C7152428
- Package
- 2515
- Description
- -65℃~+275℃ 1W 4Ω Wirewound Resistor ±0.5% ±50ppm/℃ 2515 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.9309
200+
$3.9637
500+
$3.8305
1000+
$3.7646
Welcome back, may I help you?