This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

WSC2515499R0FEA

Extended
Manufacturer
Vishay Intertech
MFR.Part #
WSC2515499R0FEA
JLCPCB Part #
C1517448
Package
2515
Description
-65℃~+275℃ 1W 499Ω Wirewound Resistor ±1% ±20ppm/℃ 2515 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 43

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 29

In-stock Item Pricing

Qty Unit Price
1+ $3.4904
10+ $3.0152
30+ $2.7326
100+ $2.4468
500+ $2.3152
1000+ $2.2558
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons