
* Images are for reference only
WSC251530R10FEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSC251530R10FEA
- JLCPCB Part #
- C1517450
- Package
- 2515
- Description
- -65℃~+275℃ 1W 30.1Ω Wirewound Resistor ±1% ±20ppm/℃ 2515 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6085
200+
$0.2361
500+
$0.2280
1000+
$0.2232
Related Products
Welcome back, may I help you?