
* Images are for reference only
WKP332MCPEJXKR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WKP332MCPEJXKR
- JLCPCB Part #
- C6750762
- Package
- Plugin,P=12.5mm
- Description
- -40℃~+125℃ 3.3nF 760V X1,Y1 ±20% Plugin,P=12.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 300
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2835
300+
$1.3115
600+
$1.2663
900+
$1.2453
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?