
* Images are for reference only
WKO222MCPCJ0KR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WKO222MCPCJ0KR
- JLCPCB Part #
- C1638260
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+125℃ 2.2nF 440V X1,Y2 ±20% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$0.3757
10+
$0.3677
30+
$0.3613
100+
$0.3565
Related Products
Welcome back, may I help you?