This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

WFPB39397L000FEB

Extended
Manufacturer
Vishay Intertech
MFR.Part #
WFPB39397L000FEB
JLCPCB Part #
C3954659
Package
SMD,10x10mm
Description
-65℃~+170℃ 20W 7mΩ ±1% ±30ppm/℃ SMD,10x10mm Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.8578
200+ $1.4930
500+ $1.4417
1000+ $1.4144

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons