This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

WFCP0603R0150FE66

Extended
Manufacturer
Vishay Intertech
MFR.Part #
WFCP0603R0150FE66
JLCPCB Part #
C4346261
Package
0603
Description
-55℃~+170℃ 15mΩ 500mW ±1% ±75ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4225
10+ $1.1913
30+ $1.0645
100+ $0.9216
500+ $0.8574
1000+ $0.8285

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons