
* Images are for reference only
WFCP0603R0100FE66
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WFCP0603R0100FE66
- JLCPCB Part #
- C4094067
- Package
- 0603
- Description
- -55℃~+170℃ 10mΩ 500mW ±1% ±75ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 106
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 106
In-stock Item Pricing
Qty Unit Price
1+
$0.4749
10+
$0.3699
30+
$0.3247
100+
$0.2698
500+
$0.2439
1000+
$0.2294
Related Products
Welcome back, may I help you?