
* Images are for reference only
WFCP06036L000FE66
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WFCP06036L000FE66
- JLCPCB Part #
- C3926013
- Package
- 0603
- Description
- -55℃~+170℃ 500mW 6mΩ ±1% ±100ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.4183
10+
$0.3270
30+
$0.2869
100+
$0.2372
500+
$0.2164
1000+
$0.2020
Related Products
Welcome back, may I help you?