
* Images are for reference only
VY2682M47Y5VS6TV0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VY2682M47Y5VS6TV0
- JLCPCB Part #
- C2242483
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 300V 6.8nF X1,Y2 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 120
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0747
200+
$0.0289
500+
$0.0279
1000+
$0.0274
Related Products
Welcome back, may I help you?