
* Images are for reference only
VY2681M29Y5US63V7
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VY2681M29Y5US63V7
- JLCPCB Part #
- C499596
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+125℃ 300V、440V 680pF X1,Y2 ±20% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 441
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 431
In-stock Item Pricing
Qty Unit Price
1+
$0.2194
50+
$0.1716
150+
$0.1511
1000+
$0.1256
2000+
$0.1142
5000+
$0.1073
Related Products
Welcome back, may I help you?