
* Images are for reference only
VY2220K29U2JS6UV5
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VY2220K29U2JS6UV5
- JLCPCB Part #
- C1626565
- Package
- Plugin,P=5mm
- Description
- -40℃~+125℃ 22pF 440V X1,Y2 ±10% 插件,P=5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 94
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0957
200+
$0.0371
500+
$0.0358
1000+
$0.0352
Welcome back, may I help you?