
* Images are for reference only
VY2152M29Y5VS63V7
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VY2152M29Y5VS63V7
- JLCPCB Part #
- C1620891
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+125℃ 1.5nF 300V X1,Y2 ±20% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 490
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 490
In-stock Item Pricing
Qty Unit Price
1+
$0.2404
50+
$0.1928
150+
$0.1725
1000+
$0.1470
2000+
$0.1357
5000+
$0.1289
Related Products
Welcome back, may I help you?