
* Images are for reference only
VY1392M59Y5UC6UV0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VY1392M59Y5UC6UV0
- JLCPCB Part #
- C3287982
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 3.9nF 760V X1,Y1 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1864
200+
$0.0723
750+
$0.0697
1500+
$0.0684
Welcome back, may I help you?