
* Images are for reference only
VY1221K31Y5SQ63V0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VY1221K31Y5SQ63V0
- JLCPCB Part #
- C1620320
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 220pF 760V X1,Y1 ±10% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 262
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 262
In-stock Item Pricing
Qty Unit Price
1+
$0.1625
50+
$0.1596
150+
$0.1577
500+
$0.1558
Related Products
Welcome back, may I help you?