
* Images are for reference only
VTVS9V4GSMF-M3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VTVS9V4GSMF-M3-08
- JLCPCB Part #
- C3705561
- Package
- DO-219AB(SMF)
- Description
- -55℃~+175℃ 1 1.13nF 10.83V 100nA 14.9V 26.23A 400W 9.4V IEC 61000-4-2 TVS Unidirectional DO-219AB(SMF) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 30000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2667
200+
$0.1033
500+
$0.0996
1000+
$0.0978
Related Products
Welcome back, may I help you?