
* Images are for reference only
VTF193SUF
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VTF193SUF
- JLCPCB Part #
- C6326664
- Package
- -
- Description
- 100mW 10kΩ、90kΩ 2 3 ±0.1% ±10ppm/℃ - Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5583
160+
$3.8140
480+
$3.6867
960+
$3.6239
Welcome back, may I help you?