
* Images are for reference only
VT3080S-E3/4W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VT3080S-E3/4W
- JLCPCB Part #
- C3759783
- Package
- TO-220-3
- Description
- -55℃~+150℃ 1 Independent 1mA@80V 200A 30A 80V 950mV@30A TO-220-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7407
200+
$0.2876
500+
$0.2764
1000+
$0.2716
Welcome back, may I help you?