
* Images are for reference only
VS-VSKH105/08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-VSKH105/08
- JLCPCB Part #
- C17422897
- Package
- -
- Description
- -40℃~+130℃ 1 Unidirectional Thyristor and 1 Diode 150mA 2.5V 235A 250mA 800V - Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$51.9374
200+
$20.7240
500+
$20.0308
1000+
$19.6890
Welcome back, may I help you?