
* Images are for reference only
VS-VSKE91/14
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-VSKE91/14
- JLCPCB Part #
- C17231716
- Package
- -
- Description
- -40℃~+150℃ 1 Independent 1.4kV 1.55V@314A 100A 2.115kA - Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.3229
200+
$14.8926
500+
$14.3949
1000+
$14.1492
Welcome back, may I help you?