
* Images are for reference only
VS-MBRD330-M3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-MBRD330-M3
- JLCPCB Part #
- C6024711
- Package
- TO-252(DPAK)
- Description
- -40℃~+150℃ 1 Independent 200uA@30V 30V 3A 490A 600mV@3A TO-252(DPAK) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6764
200+
$0.2709
500+
$0.2613
1000+
$0.2565
Welcome back, may I help you?