This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VS-MBR2080CT-1-M3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VS-MBR2080CT-1-M3
JLCPCB Part #
C6024695
Package
TO-262-3
Description
-65℃~+150℃ 1 Pair Common Cathode 100uA@80V 10A 800mV@10A 80V 850A TO-262-3 Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9008
200+ $0.7594
500+ $0.7337
1000+ $0.7209
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons