
* Images are for reference only
VS-MBR1035-M3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-MBR1035-M3
- JLCPCB Part #
- C3757249
- Package
- TO-220AC
- Description
- -65℃~+150℃ 1 Independent 1.06kA 100uA@35V 10A 35V 840mV@20A TO-220AC Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5511
200+
$0.2137
500+
$0.2057
1000+
$0.2025
Related Products
Welcome back, may I help you?