
* Images are for reference only
VS-ETU3006FP-M3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-ETU3006FP-M3
- JLCPCB Part #
- C222549
- Package
- TO-220-2
- Description
- -65℃~+175℃ 1 Independent 2V@30A 30A 30uA@600V 45ns 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$1.1238
10+
$1.0981
30+
$1.0805
100+
$1.0628
Related Products
Welcome back, may I help you?