This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VS-ETL1506STRR-M3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VS-ETL1506STRR-M3
JLCPCB Part #
C17459420
Package
TO-263AB
Description
-65℃~+175℃ 1 Independent 1.07V@15A 15A 15uA@600V 200A 600V TO-263AB Diodes - General Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6841
200+ $0.6727
500+ $0.6502
800+ $0.6390

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons