
* Images are for reference only
VS-ETL1506-1HM3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-ETL1506-1HM3
- JLCPCB Part #
- C17339080
- Package
- TO-262-3
- Description
- -65℃~+175℃ 1.07V@15A 15A 15uA@600V 210ns 600V TO-262-3 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3023
200+
$0.9184
500+
$0.8879
1000+
$0.8734
Welcome back, may I help you?