
* Images are for reference only
VS-EPX3007L-N3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-EPX3007L-N3
- JLCPCB Part #
- C5263741
- Package
- TO-247AD-2L
- Description
- -55℃~+175℃ 170A 2.5V@30A 30A 30uA 650V TO-247AD-2L Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 83
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 82
In-stock Item Pricing
Qty Unit Price
1+
$3.1789
10+
$2.7358
25+
$2.3730
100+
$2.1048
500+
$1.9828
1000+
$1.9266
Related Products
Welcome back, may I help you?