
* Images are for reference only
VS-EPH3007L-N3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-EPH3007L-N3
- JLCPCB Part #
- C5334369
- Package
- TO-247-2
- Description
- -55℃~+175℃ 2.1V@30A 30A 30uA@650V 37ns 650V TO-247-2 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9351
10+
$3.3732
25+
$3.0392
100+
$2.7021
500+
$2.5480
1000+
$2.4773
Related Products
Welcome back, may I help you?