
* Images are for reference only
VS-8EWX06FNTR-M3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-8EWX06FNTR-M3
- JLCPCB Part #
- C2913654
- Package
- TO-252AA(DPAK)
- Description
- -65℃~+175℃ 1 Independent 15ns 2.3V@8A 50uA@600V 600V 8A 90A TO-252AA(DPAK) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$0.7546
10+
$0.6438
30+
$0.5876
100+
$0.5314
500+
$0.4672
1000+
$0.4496
Related Products
Welcome back, may I help you?