
* Images are for reference only
VS-8EWF02S-M3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-8EWF02S-M3
- JLCPCB Part #
- C17651408
- Package
- D-PAK(TO-252AA)
- Description
- -40℃~+150℃ 1.2V@8A 200V 55ns 8A D-PAK(TO-252AA) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1787
225+
$0.8702
525+
$0.8413
975+
$0.8269
Related Products
Welcome back, may I help you?