
* Images are for reference only
VS-8ETU04STRL-M3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-8ETU04STRL-M3
- JLCPCB Part #
- C17400429
- Package
- TO-263AB
- Description
- -65℃~+175℃ 1.3V@8A 10uA@400V 400V 60ns 8A TO-263AB Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9247
200+
$0.3693
500+
$0.3564
800+
$0.3516
Welcome back, may I help you?