
* Images are for reference only
VS-80CPQ020-N3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-80CPQ020-N3
- JLCPCB Part #
- C5358643
- Package
- TO-247AC-3L
- Description
- -55℃~+150℃ 1 Pair Common Cathode 2.2kA 20V 360mV@40A 5.5mA@20V 80A TO-247AC-3L Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$5.1922
10+
$4.4328
25+
$3.9817
100+
$3.5257
500+
$3.3154
1000+
$3.2207
Related Products
Welcome back, may I help you?