
* Images are for reference only
VS-6ESU06HM3/87A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-6ESU06HM3/87A
- JLCPCB Part #
- C17305111
- Package
- TO-277A
- Description
- -65℃~+175℃ 1.3V@6A 58ns 5uA@600V 600V 6A TO-277A Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 6500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8493
200+
$0.3388
500+
$0.3275
1000+
$0.3227
Related Products
Welcome back, may I help you?