
* Images are for reference only
VS-62CTQ030-M3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-62CTQ030-M3
- JLCPCB Part #
- C7413520
- Package
- TO-220-3
- Description
- -65℃~+150℃ 1 Pair Common Cathode 1.5kA 2.5mA@30V 30A 30V 500mV@30A TO-220-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.2390
10+
$3.1683
50+
$3.1217
100+
$3.0751
Related Products
Welcome back, may I help you?