This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VS-60CTQ040-M3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VS-60CTQ040-M3
JLCPCB Part #
C17480842
Package
TO-220-3
Description
-65℃~+150℃ 1 Pair Common Cathode 1.5kA 2mA@40V 40V 560mV@30A 60A TO-220-3 Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.1918
200+ $1.2732
500+ $1.2315
1000+ $1.2106

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons