
* Images are for reference only
VS-60CTQ035-M3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-60CTQ035-M3
- JLCPCB Part #
- C7149517
- Package
- TO-220-3
- Description
- 1 Pair Common Cathode 2mA@35V 30A 35V 720mV@60A TO-220-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1918
200+
$1.2732
500+
$1.2315
1000+
$1.2106
Related Products
Welcome back, may I help you?