
* Images are for reference only
VS-60APH03L-N3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-60APH03L-N3
- JLCPCB Part #
- C17265147
- Package
- TO-247AD
- Description
- -55℃~+175℃ 1.45V@60A 10uA@300V 300V 42ns 450A 60A TO-247AD Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4280
10+
$2.3671
25+
$2.3254
100+
$2.2838
Related Products
Welcome back, may I help you?