
* Images are for reference only
VS-52CPQ030-N3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-52CPQ030-N3
- JLCPCB Part #
- C6326419
- Package
- TO-247AC
- Description
- 1 Pair Common Cathode 1.9mA@30V 25A 30V 550mV@50A TO-247AC Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1477
200+
$2.8530
500+
$2.7567
1000+
$2.7101
Related Products
Welcome back, may I help you?